345-028-559-107

Heilind Number:EDA345-028-559-107
Manufacturer:EDAC
Manufacturer Number:345-028-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-107

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it boasts 28 positions in a single row configuration, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is made of high-grade Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Perfect for space-constrained applications, its Right Angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in any environment. Upgrade your PCB setup with this essential component, a must-have for any tech enthusiast.