345-028-559-108

Heilind Number:EDA345-028-559-108
Manufacturer:EDAC
Manufacturer Number:345-028-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-108

Detailed Description

Enhance your electronic connections with our 28-position board-to-board PCB connector in a vibrant green hue. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, this connector ensures secure and reliable performance. Its right-angle mount orientation and compact design facilitate seamless integration into your PCB assembly, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality in diverse environments. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring robust interconnectivity. Upgrade your connectivity solutions with this essential component.