345-028-559-202

Heilind Number:EDA345-028-559-202
Manufacturer:EDAC
Manufacturer Number:345-028-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color, it adds a visually appealing touch to your setup. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts two rows of 28 positions each, allowing for versatile and efficient connections. Crafted with precision, it guarantees optimal signal transmission with its Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing make it easy to install on your PCB. Its right-angle mount orientation offers flexibility in placement, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your connectivity solutions with this essential component.