345-028-559-203

Heilind Number:EDA345-028-559-203
Manufacturer:EDAC
Manufacturer Number:345-028-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector boasts 28 positions and a pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronic connections with this green-colored connector, perfect for demanding industrial applications.