345-028-559-204

Heilind Number:EDA345-028-559-204
Manufacturer:EDAC
Manufacturer Number:345-028-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-204

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a row spacing of .2 inches and a pitch of .1 inches, it offers precision and efficiency in your assembly. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for seamless integration. With 28 positions spread across two rows, this connector provides ample connectivity options. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for seamless PCB connectivity.