345-028-559-207

Heilind Number:EDA345-028-559-207
Manufacturer:EDAC
Manufacturer Number:345-028-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-207

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board Card Edge Connector. Designed for optimal performance, this connector features 28 positions across two rows, ensuring seamless communication between circuits. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides stable and secure connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for professional and industrial applications.