345-028-559-208

Heilind Number:EDA345-028-559-208
Manufacturer:EDAC
Manufacturer Number:345-028-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With two rows and 28 positions, it offers ample room for secure connections. The right-angle mount orientation allows for versatile installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your PCB connections with this essential component.