345-028-559-212

Heilind Number:EDA345-028-559-212
Manufacturer:EDAC
Manufacturer Number:345-028-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-212

Detailed Description

Enhance connectivity in your electronic projects with this high-quality green PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts. With 28 positions spread across two rows, it offers ample room for secure board-to-board connections. The right-angle mount orientation allows for convenient installation, while its .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry.