345-028-559-258

Heilind Number:EDA345-028-559-258
Manufacturer:EDAC
Manufacturer Number:345-028-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-258

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Board-to-Board PCB Connector. Engineered for optimal performance, it features two rows of 28 positions each, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB connections with this essential component.