345-028-559-288

Heilind Number:EDA345-028-559-288
Manufacturer:EDAC
Manufacturer Number:345-028-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-288

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 28 positions each, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees secure and efficient data transfer. Its right-angle mount orientation and .1 inch pitch make it easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for use in various environments. Upgrade your electronic projects with this essential connector.