345-028-559-402

Heilind Number:EDA345-028-559-402
Manufacturer:EDAC
Manufacturer Number:345-028-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-402

Detailed Description

Enhance your electronic assembly with this high-performance green board-to-board PCB connector. Featuring a 3A amperage and durable UL 94V-0 thermoplastic polyester housing, it ensures safe and reliable connections in a variety of environments. With 28 positions and a compact .1-inch pitch, it offers efficient signal transmission while its copper alloy contacts guarantee optimal conductivity. The right-angle mount orientation and 1-row design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity with this essential component.