345-028-559-403

Heilind Number:EDA345-028-559-403
Manufacturer:EDAC
Manufacturer Number:345-028-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-403

Detailed Description

Enhance your electronic connections with our 28-position Board to Board PCB Connector, catering to high-performance needs with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring copper alloy contacts for optimal conductivity, this green connector ensures reliable data transmission. With a compact .1" pitch and .2" row spacing, it offers seamless integration on your PCB. The right-angle mount orientation provides versatility in assembly, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.