345-028-559-404

Heilind Number:EDA345-028-559-404
Manufacturer:EDAC
Manufacturer Number:345-028-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a compact .1 inch pitch, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in our Connector to deliver seamless connectivity for your electronic projects.