345-028-559-458

Heilind Number:EDA345-028-559-458
Manufacturer:EDAC
Manufacturer Number:345-028-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row, it efficiently bridges connections on your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts, guaranteeing secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Designed for versatility, it supports right angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.