345-028-559-478

Heilind Number:EDA345-028-559-478
Manufacturer:EDAC
Manufacturer Number:345-028-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-478

Detailed Description

Enhance your PCB connectivity with this 28-position Board To Board Card Edge Connector. Designed for seamless integration, it offers a versatile right-angle mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding conditions. Upgrade your electronic assemblies with this essential component for enhanced functionality and connectivity.