345-028-559-488

Heilind Number:EDA345-028-559-488
Manufacturer:EDAC
Manufacturer Number:345-028-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-488

Detailed Description

Enhance your PCB connectivity with our high-performance 28-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a compact .1-inch pitch and convenient right-angle mount orientation, it offers easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver superior performance and durability for all your electronic projects.