345-028-559-502

Heilind Number:EDA345-028-559-502
Manufacturer:EDAC
Manufacturer Number:345-028-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-502

Detailed Description

Enhance your circuit board connections with our high-quality board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring two rows of 28 positions, this connector offers reliable power delivery at an amperage of 3A, ensuring efficient performance. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety in operation, even in extreme temperature conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it ensures optimal conductivity for your green-colored PCB assembly. Its right-angle mount orientation and .1-inch pitch make it ideal for space-saving installations, while the .2-inch row spacing allows for easy connection. Trust in this connector for secure and stable card edge connections in your next project.