345-028-559-503

Heilind Number:EDA345-028-559-503
Manufacturer:EDAC
Manufacturer Number:345-028-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-503

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of 28 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation on your boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its green-colored design and 3A amperage to deliver consistent power and data connectivity. Elevate your PCB connections with this essential component.