345-028-559-504

Heilind Number:EDA345-028-559-504
Manufacturer:EDAC
Manufacturer Number:345-028-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-504

Detailed Description

Enhance your PCB connectivity with this efficient board-to-board connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers a total of 28 positions for optimal signal transmission. Its right-angle mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component for your electronic projects.