345-028-559-507

Heilind Number:EDA345-028-559-507
Manufacturer:EDAC
Manufacturer Number:345-028-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-507

Detailed Description

Enhance connectivity with our two-row, 28-position board-to-board PCB connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. The right-angle mount orientation allows for convenient installation, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.