345-028-559-508

Heilind Number:EDA345-028-559-508
Manufacturer:EDAC
Manufacturer Number:345-028-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-508

Detailed Description

Enhance connectivity within your electronic designs with this high-performance Board To Board PCB Connector. Boasting a sleek Green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows with a total of 28 positions and a pitch of .1 in, this connector offers seamless integration for your PCB layouts. The Copper Alloy contact material guarantees reliable conductivity, while the Right Angle mount orientation allows for efficient space utilization. With an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Elevate your connection solutions with this essential component.