345-028-559-558

Heilind Number:EDA345-028-559-558
Manufacturer:EDAC
Manufacturer Number:345-028-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable signal transmission but also adds a touch of color to your PCB design. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers a total of 28 positions for seamless interconnection. Designed for right-angle mounting, it facilitates easy integration onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and precision for optimal performance in your electronic assemblies.