345-028-559-588

Heilind Number:EDA345-028-559-588
Manufacturer:EDAC
Manufacturer Number:345-028-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-588

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 28 positions, it offers ample connectivity for your circuitry. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Upgrade your setup with this high-performance connector, a must-have in any electronics toolkit.