345-028-559-602

Heilind Number:EDA345-028-559-602
Manufacturer:EDAC
Manufacturer Number:345-028-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-602

Detailed Description

Enhance connectivity and streamline your electronic assemblies with our 28-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers flexibility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector optimizes space utilization without compromising performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for demanding industrial applications. Upgrade your connectivity solutions with this efficient and high-quality connector.