345-028-559-604

Heilind Number:EDA345-028-559-604
Manufacturer:EDAC
Manufacturer Number:345-028-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-604

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setup. With a convenient right-angle mount orientation, it allows for easy installation. The connector features 28 positions, ideal for a wide range of applications. Its copper alloy contact material guarantees secure and stable connections, while its compact pitch of .1 inch minimizes space requirements. Perfect for demanding environments, it offers an impressive operating temperature range of -40 to 105°C. Upgrade your system's performance with this high-quality connector.