345-028-559-608

Heilind Number:EDA345-028-559-608
Manufacturer:EDAC
Manufacturer Number:345-028-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-608

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for reliable performance, this 28-position connector features a right angle mount orientation, ideal for space-saving layouts. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure secure and efficient signal transmission. With a low 3A amperage and a wide operating temperature range of -40 to 105°C, it's perfect for various applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the single row configuration simplifies installation. Trust in this connector for seamless inter-board communication in your electronic designs.