345-028-559-658

Heilind Number:EDA345-028-559-658
Manufacturer:EDAC
Manufacturer Number:345-028-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-658

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 28 positions in a single row configuration, this connector ensures efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environments. The contact material, Copper Alloy, further optimizes conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless PCB mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Its right-angle mount orientation enables space-saving installation on PCBs, while the vibrant green color adds a touch of visual distinction. Trust in this connector for superior performance in your electronic designs.