345-028-559-688

Heilind Number:EDA345-028-559-688
Manufacturer:EDAC
Manufacturer Number:345-028-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-688

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features 28 positions with a convenient right-angle mount orientation, ensuring efficient and space-saving installation on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a low amperage of 3 A and a pitch of .1 inch, this connector is ideal for various applications. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it a must-have component for any electronics project. Trust in its quality and performance to elevate your connectivity solutions.