345-028-559-802

Heilind Number:EDA345-028-559-802
Manufacturer:EDAC
Manufacturer Number:345-028-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-802

Detailed Description

Upgrade your electronic connections with our cutting-edge Green Board To Board PCB Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 28 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to enhance the functionality of your electronic systems.