345-028-559-803

Heilind Number:EDA345-028-559-803
Manufacturer:EDAC
Manufacturer Number:345-028-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-803

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a sleek design with durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and 28 positions, it offers ample room for seamless integration. Crafted with precision, the connector ensures reliable performance with its Copper Alloy contacts and a pitch of .1 inch. Ideal for space-saving setups, it facilitates a right angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your circuitry with this essential component.