345-028-559-807

Heilind Number:EDA345-028-559-807
Manufacturer:EDAC
Manufacturer Number:345-028-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-807

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Board To Board PCB Connector. Featuring a compact design with two rows of 28 positions, it ensures seamless data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees both reliability and safety. The copper alloy contact material, coupled with a pitch of .1 inches, facilitates efficient signal transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB assembly with this high-performance component, essential for modern electronics.