345-028-559-808

Heilind Number:EDA345-028-559-808
Manufacturer:EDAC
Manufacturer Number:345-028-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-808

Detailed Description

Connect with ease using this high-quality board-to-board PCB connector, designed for seamless connectivity in electronic devices. Featuring a sturdy housing made of UL 94V-0 thermoplastic polyester in a vibrant green color, this connector ensures both durability and visual appeal. With two rows and a total of 28 copper alloy contact positions, it offers ample connectivity options for your PCB layout. The right-angle mount orientation and .1-inch pitch make it versatile for various PCB configurations, while the .2-inch row spacing allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for reliable and efficient performance in your electronic projects.