345-028-560-207

Heilind Number:EDA345-028-560-207
Manufacturer:EDAC
Manufacturer Number:345-028-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-207

Detailed Description

Enhance your PCB connectivity with this 28-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105°C. Its copper alloy contacts and 3A amperage rating guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a straight mount orientation and two rows, it offers versatile installation options. Elevate your electronic assemblies with this high-quality connector, a must-have for any professional or DIY project.