345-028-560-208

Heilind Number:EDA345-028-560-208
Manufacturer:EDAC
Manufacturer Number:345-028-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-208

Detailed Description

Enhance your PCB connections with this high-performance card edge connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and a total of 28 positions, this connector offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity and signal integrity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Elevate your PCB design with this essential component.