345-028-560-212

Heilind Number:EDA345-028-560-212
Manufacturer:EDAC
Manufacturer Number:345-028-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 28 positions across 2 rows, ensuring efficient and reliable data transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers superior protection and durability. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation on your board. Elevate your PCB assembly experience with this essential component.