345-028-560-278

Heilind Number:EDA345-028-560-278
Manufacturer:EDAC
Manufacturer Number:345-028-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of 28 positions each, it offers ample connection options for your PCBs. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this green connector is ideal for demanding applications in the automotive, industrial, or telecommunications sectors. Trust in its quality construction and performance to meet your connectivity needs efficiently.