345-028-560-502

Heilind Number:EDA345-028-560-502
Manufacturer:EDAC
Manufacturer Number:345-028-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures robust durability and safety. With two rows and 28 positions, this connector offers ample space for seamless circuit integration. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105°C. Elevate your electronic assembly with this essential component.