345-028-560-503

Heilind Number:EDA345-028-560-503
Manufacturer:EDAC
Manufacturer Number:345-028-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-503

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a range of operating temperatures, from -40 to 105 °C. With a straight mount orientation and two rows of 28 contact positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficiency in assembly. Elevate your PCB design with this essential component.