345-028-560-508

Heilind Number:EDA345-028-560-508
Manufacturer:EDAC
Manufacturer Number:345-028-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-508

Detailed Description

Elevate your connectivity with our cutting-edge 28-position Board To Board PCB Connector. Designed for seamless integration in high-performance systems, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial environments. Its straight mount orientation and dual-row configuration ensure compatibility and versatility in PCB setups. Experience unparalleled efficiency and durability with this essential component for your electronic projects.