345-028-560-512

Heilind Number:EDA345-028-560-512
Manufacturer:EDAC
Manufacturer Number:345-028-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of 28 copper alloy contacts, it offers seamless data transmission. The .1 inch pitch and .2 inch row spacing provide precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in various environments. Perfect for professional use or DIY projects, this connector is a must-have for any electronics enthusiast.