345-028-560-558

Heilind Number:EDA345-028-560-558
Manufacturer:EDAC
Manufacturer Number:345-028-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-558

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration in electronic systems. Featuring a vibrant Green hue, this essential component boasts a robust construction, with housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Its two rows of 28 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transfer on PCBs. Crafted with precision, the connector ensures reliable power transmission, with an amperage of 3A. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have in any electronic setup. Elevate your connectivity game with this indispensable component, perfect for various applications in the digital realm.