345-028-560-578

Heilind Number:EDA345-028-560-578
Manufacturer:EDAC
Manufacturer Number:345-028-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-578

Detailed Description

Enhance connectivity within your electronic devices with this Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 28 positions, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality connector.