345-028-560-588

Heilind Number:EDA345-028-560-588
Manufacturer:EDAC
Manufacturer Number:345-028-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and UL 94V-0 Thermoplastic Polyester housing ensure reliable performance even in challenging environments. Featuring 28 positions across two rows with a pitch of .1 inches, it offers precise connectivity for your projects. Crafted with durable copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.