345-028-560-802

Heilind Number:EDA345-028-560-802
Manufacturer:EDAC
Manufacturer Number:345-028-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-802

Detailed Description

Enhance connectivity in your electronic devices with this reliable Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows and 28 positions, it offers ample space for secure connections. The copper alloy contact material ensures efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation makes installation a breeze, perfect for various applications in electronics and beyond. Trust in this essential component for seamless and efficient connectivity in your projects.