345-028-560-803

Heilind Number:EDA345-028-560-803
Manufacturer:EDAC
Manufacturer Number:345-028-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-803

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-To-Board PCB Connector. Featuring a compact design with two rows and 28 positions, it ensures seamless data and power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation offers easy installation, making it ideal for demanding applications in the electronics industry.