345-028-560-804

Heilind Number:EDA345-028-560-804
Manufacturer:EDAC
Manufacturer Number:345-028-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-804

Detailed Description

Enhance your PCB connectivity with our 28-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The two rows of contacts, made of high-quality Copper Alloy, offer efficient power transmission with a low amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in this connector for efficient and durable card edge connections in your electronic projects.