345-028-560-807

Heilind Number:EDA345-028-560-807
Manufacturer:EDAC
Manufacturer Number:345-028-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring two rows with a total of 28 positions, it ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it provides reliable conductivity. Operating seamlessly in a temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for your electronic assembly needs.