345-028-560-808

Heilind Number:EDA345-028-560-808
Manufacturer:EDAC
Manufacturer Number:345-028-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color, it offers a reliable 3A amperage for efficient power transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and conductivity. With two rows and 28 positions, this connector allows for seamless data transfer. The compact design, with a pitch of .1 inch and row spacing of .2 inch, makes it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Its straight mount orientation simplifies installation, while its card edge design ensures secure connectivity. Upgrade your electronic devices with this essential component for seamless PCB integration.