345-028-560-878

Heilind Number:EDA345-028-560-878
Manufacturer:EDAC
Manufacturer Number:345-028-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-560-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With 28 positions across 2 rows, it offers ample room for intricate circuitry. The straight mount orientation and 0.1-inch pitch make it easy to integrate, while its -40 to 105°C operating temperature range suits various environments. Perfect for green energy-efficient applications, this connector is a must-have for your PCB assembly projects.