345-029-520-101

Heilind Number:EDA345-029-520-101
Manufacturer:EDAC
Manufacturer Number:345-029-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-520-101

Detailed Description

Enhance your PCB connections with this meticulously engineered Board to Board Card Edge Connector. Crafted with high precision, it features 29 positions arranged in a single row, ensuring seamless and efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. The copper alloy contacts offer optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Trust in the superior quality of this green connector for your electronic projects.